You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

26090 - 

Screwdriver Set, Metric, Slotted, 6 Piece

26090 - Screwdriver Set, Metric, Slotted, 6 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
26090
Order Code:
2908548
Technical Datasheet:
26090   Datasheet
See all Technical Docs

Product Information

:
6-Pcs of Size 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm Precision Slotted Screwdrivers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 26090 is a 6-piece precision slotted Screwdriver Set with high quality cadmium-free plastic precision handle and chrome-vanadium-molybdenum hardened tool steel blades.
  • Through hardened for best wear resistance
  • Corrosion protective hard chrome finish
  • Exact fit precision machined tips
  • Molded on handle for permanent bond to blade
  • Tapered shape allows rapid rotation
  • Handles proportioned to blade size for optimum torque
  • Precision turning and control with the rotating cap

Applications

Maintenance & Repair

22 In stock

22 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

S$34.22 ( S$36.62 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$34.22 (S$36.62)