You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2611150 - 

Phillips Screwdriver, #1 Tip, 150 mm Blade Length, 250 mm Overall Length

2611150 - Phillips Screwdriver, #1 Tip, 150 mm Blade Length, 250 mm Overall Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
2611150
Order Code:
282339
Also Known As:
518
Technical Datasheet:
2611150   Datasheet
See all Technical Docs

Product Information

:
#1
:
150mm
:
250mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2611150 is a type-518 Precision Screwdriver with ergonomic handle design with soft zone for comfortable work. It is ideal for all fine, filigree applications in electronics and precision-mechanics applications, as well as for DIY and model-building. Through-hardened, chrome-plated blade made of chrome-vanadium-molybdenum steel for a long tool life.
  • Easy-movement rotating cap for rapid hand action
  • Colour-coded marking of the drive symbol for easy identification
  • Wiha ChromTop® tip guarantees a secure hold in the screw head

Applications

Maintenance & Repair

Also Known As

518

Alternatives for 2611150

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$18.01 (S$19.27)   ( )

Restricted Item Add
     

Each

1+ S$11.55 (S$12.36)   ( )

Restricted Item Add

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$12.34 ( S$13.20 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$12.34 (S$13.20)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.