You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2691 T11 ESD - 

Blade Set, Reversible, ESD, Slotted/Phillips/Torx/Hex/Ball End Hex, 11-Piece

2691 T11 ESD - Blade Set, Reversible, ESD, Slotted/Phillips/Torx/Hex/Ball End Hex, 11-Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
2691 T11 ESD
Order Code:
1552693
Also Known As:
GTIN UPC EAN: 4010995314996
Technical Datasheet:
2691 T11 ESD   Datasheet
See all Technical Docs

Product Information

:
11 Pieces Slotted, Phillips, Torx, Hex, Ball End Hex Blades
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2691 T11 ESD is a 11-piece System 4 ESD Reversible Blade Set with high quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated blade. ESD-safe dissipative handle in a roll-up pouch made of ESD-safe material.
  • Surface resistance 10⁶ to 10⁹R

Applications

Maintenance & Repair

Contents

31498, 00577, 00578, 00583, 00584, 00585, 00576, 00579, 00580, 00597 and 00598 bits.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Also Known As

GTIN UPC EAN: 4010995314996

Associated Products

Compare Selected

10 In stock

10 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$122.47 ( S$131.04 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$122.47 (S$131.04)