You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

272K6 - 

Screwdriver Set, ESD, Precision, 6-Piece

272K6 - Screwdriver Set, ESD, Precision, 6-Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
272K6
Order Code:
4431443
Also Known As:
GTIN UPC EAN: 4010995084639
Technical Datasheet:
272K6   Datasheet
See all Technical Docs

Product Information

:
6 Pieces of 1.5mm, 2mm, 2.5mm, 3mm, PH00, PH0 Screwdrivers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 272K6 is a 6-piece ESD Screwdriver Set with precision handle. The set with high quality chrome-plated chrome-vanadium-molybdenum steel, through hardened blade. For maximum protection in sensitive electronic applications and with practical plastic rack with hanging holes. In compact fold-out plastic box with hanging hole.

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 4010995084639

Alternatives for 272K6

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$68.66 (S$73.47)   ( )

Restricted Item Add

Associated Products

Compare Selected

15 In stock

15 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

5 will be available for delivery on 18/10/19

More stock available week commencing 28/10/19

S$57.69 ( S$61.73 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$57.69 (S$61.73)