You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

27390 - 

Screwdriver Set, Slotted & Phillips, ESD Safe, 7 Piece

27390 - Screwdriver Set, Slotted & Phillips, ESD Safe, 7 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
27390
Order Code:
2908525
Technical Datasheet:
27390   Datasheet
See all Technical Docs

Product Information

:
7-Pcs of Size 1.5mm, 2mm, 2.5mm, 3.5mm Slotted & #00, #0, #1 Phillips ESD Screwdrivers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 27390 is a 7-piece Screwdriver Set made of precision ESD safe dissipative handle with corrosion resistant micron vapor chromed finish. Tapered slim handles proportioned to blade size. Free turning precision finger control cap. Designed according to ESD standard IEC 61340-5-1.
  • Impact-resistant handle
  • Tapered handle allows rapid rotation
  • Exact fit precision machined hex tips
  • Surface resistance of handles is 10⁶ to 10⁹R

Applications

Maintenance & Repair

8 In stock

8 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

S$70.27 ( S$75.19 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$70.27 (S$75.19)
  ( )
5+ S$68.86 (S$73.68)