You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

277 K6 - 

Nut Driver Set, ESD, 6-Piece

277 K6 - Nut Driver Set, ESD, 6-Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
277 K6
Order Code:
1552692
Also Known As:
GTIN UPC EAN: 4010995322793
Technical Datasheet:
277 K6   Datasheet
See all Technical Docs

Product Information

:
2.5, 3, 3.5, 4, 5, 5.5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 277 K6 is an ESD Screwdriver Set with blade made of high-strength chrome vanadium molybdenum steel, super-hardened, smooth chrome-plated. It offers Wiha micro-finish grip with rotary cap made from electro-statically-discharging plastic. It is suitable for all types of work on components susceptible to electrical discharge.
  • DIN EN 61340-5-1/61340-5-2 standards

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 4010995322793

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 18/10/19
1 will be available for delivery on 8/11/19

S$93.90 ( S$100.47 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$93.90 (S$100.47)