You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2831T16 - 

Screwdriver Set, VDE, with ClicFix Bit Holder, 16-Piece

2831T16 - Screwdriver Set, VDE, with ClicFix Bit Holder, 16-Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
2831T16
Order Code:
2422158
Product Range
slimVario Series
Also Known As:
EAN UPC GTIN: 4010995360689 36068
Technical Datasheet:
2831T16   Datasheet
See all Technical Docs

Product Information

:
1 ClicFix Bit Holder, 16Pcs of 6mm Slim Bits, 1 Voltage Tester & Holding Bag
:
slimVario Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Effortless access to low-lying fastening elements, individually tested protective insulation 1000VAC, VDE and GS tested for controlled fastening on live parts up to 1000V.
  • Only for 6mm slimBits
  • Insulated metal ClicFix bit holder locks holder locks all slimBits reliably
  • 100% safety from fastening with torque

Contents

Supplied with 6mm Bit holder, 3 x 0.5, 2.5, 3 x 0.5 (with max Nm), 4.0 and 5.5mm slotted, PZ1 and PZ2 Pozidriv, PH1 and PH2 Phillips, SL/PZ1 and SL/PZ2 and T10, T15, T20 and T25 Torx bits

Also Known As

EAN UPC GTIN: 4010995360689 36068

46 In stock

46 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$120.27 ( S$128.69 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$120.27 (S$128.69)
  ( )
3+ S$115.51 (S$123.60)