You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

284 - 

Screwdriver Handle, System 6, SoftFinish®, Hex Retainer, Click-Stop Ball Clamp, 150mm

284 - Screwdriver Handle, System 6, SoftFinish®, Hex Retainer, Click-Stop Ball Clamp, 150mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
284
Order Code:
1200625
Also Known As:
GTIN UPC EAN: 4010995303723
Technical Datasheet:
284   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
114mm
:
150mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 284 is a System 6 SoftFinish® Telescopic Handle with 6mm hex retainer for all System 6 reversible blades and adapters. It is an ergonomic multi-component handle with roll-off protection. It is versatile for general applications in the workshop and factory.
  • Click-stop ball clamp guarantees a secure hold and rapid blade exchange
  • Enables adjustable blade length from 42 to 114mm

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 4010995303723

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$25.68 ( S$27.48 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$25.68 (S$27.48)
  ( )
5+ S$24.64 (S$26.36)