You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

302-3 - 

Screwdriver, Slotted, 80 mm Blade, 3 mm Tip, 184 mm Overall

302-3 - Screwdriver, Slotted, 80 mm Blade, 3 mm Tip, 184 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
302-3
Order Code:
830835
Also Known As:
GTIN UPC EAN: 4010995006860
Technical Datasheet:
302-3   Datasheet
See all Technical Docs

Product Information

:
3mm
:
80mm
:
184mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 302-3 is a 184mm SoftFinish® Screwdriver offers blade made of through hardened chrome-vanadium-molybdenum steel with chrome-plated finish.
  • Multi-component SoftFinish® handle provides maximum user comfort
  • Ergonomically perfect handle design
  • Printed screw symbol on handle end for fast identification
  • Wiha ChromTop® finish on tip for a perfect fit every time

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 4010995006860

Alternatives for 302-3

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add
     

Each

1+ S$11.02 (S$11.79)   ( ) 5+ S$10.43 (S$11.16)   ( ) 10+ S$9.90 (S$10.59)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

S$9.98 ( S$10.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.98 (S$10.68)