You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

302ESD HK5 01 - 

Screwdriver Set, ESD, 5-Piece

302ESD HK5 01 - Screwdriver Set, ESD, 5-Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
302ESD HK5 01
Order Code:
9787704
Also Known As:
GTIN UPC EAN: 4010995272524
Technical Datasheet:
302ESD HK5 01   Datasheet
See all Technical Docs

Product Information

:
5 Pieces of 3mm, 4mm, PH0, PH1, PH2 Screwdrivers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 302ESD HK5 01 is a Phillips Screwdriver Set made of high strength super-hardened chrome-vanadium-molybdenum steel with smooth chrome-plated finish. It offers ergonomic Wiha SoftFinish® multi-component grip with slip protection, electrostatically insulating (dissipative).
  • Wiha ChromTop® blade point guarantees optimum dimensional stability
  • For work on all electronic components susceptible to electrostatic charges
  • According to DIN EN 61340-5-1/61340-5-2

Applications

Maintenance & Repair

Contents

5x Screwdrivers (3, 4mm PH0, PH1 and PH2).

Also Known As

GTIN UPC EAN: 4010995272524

Alternatives for 302ESD HK5 01

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$53.11 (S$56.83)   ( )

Restricted Item Add

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 18/10/19
2 will be available for delivery on 25/10/19

More stock available week commencing 28/10/19

S$53.43 ( S$57.17 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$53.43 (S$57.17)