You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

00829 - 

Screwdriver, VDE, Slotted, Softfinish Series, 6.5 mm Tip, 150 mm Blade Length

00829 - Screwdriver, VDE, Slotted, Softfinish Series, 6.5 mm Tip, 150 mm Blade Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
00829
Order Code:
3015057
Also Known As:
GTIN UPC EAN: 4010995353926
Technical Datasheet:
00829   Datasheet
See all Technical Docs

Product Information


:
6.5mm

:
150mm

:
268mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • High quality blade insulation is moulded directly onto the blade
  • Blade insulation reduces blade diameter by up to 33%, allowing unhindered access to low-lying fasteners
  • Chrome-vanadium-molybdenum steel blades with a hardened black finish
  • Roll-off protection so that the screwdriver wont roll away when placed on a flat surface
  • Individually tested to 10000V -according to IEC 60900:2004.

Also Known As

GTIN UPC EAN: 4010995353926

3 In stock Need more?

3 available for 3 - 4 business days delivery

S$29.34 ( S$31.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$29.34 (S$31.39)