You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

36455. - 

Screwdriver Set, Slotted/Pozidriv, 6 Pieces

36455. - Screwdriver Set, Slotted/Pozidriv, 6 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
36455.
Order Code:
2760429
Product Range
SoftFinish Series
Also Known As:
GTIN UPC EAN: 4010995364557
Technical Datasheet:
36455.   Datasheet
See all Technical Docs

Product Information

:
35446, 35390, 35391 & 35392 Slotted Screwdrivers And 35395 & 35396 Pozidriv Screwdrivers
:
SoftFinish Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 36455 from Wiha is a SoftFinish® electric slimFix slotted and Pozidriv 6 piece screwdriver set. It features unique Wiha handle size concept with optimal balance between power and control. Protects health with the patented SoftFinish® handle design, ensuring work is kind to hands and muscles. This screwdriver set is recommended by doctors and therapists at German Campaign for healthier backs. The slim blades ensure unlimited, protected access to deep set screws.
  • Increases safety and efficiency
  • Each tool individually tested at 10000VAC and approved for 1000VAC
  • Manufactured according to IEC 60900:2012 standard
  • Weight is 627g

Contents

1x SoftFinish® electric slimFix screwdriver (35446), 1x SoftFinish® electric slimFix screwdriver (35390), 1x SoftFinish® electric slimFix screwdriver (35391), 1x SoftFinish® electric slimFix screwdriver (35392), 1x SoftFinish® electric slimFix screwdriver (35395), 1x SoftFinish® electric slimFix screwdriver (35396).

Also Known As

GTIN UPC EAN: 4010995364557

8 In stock

8 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

S$123.40 ( S$132.04 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$123.40 (S$132.04)