You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

38606 - 

Screwdriver Set, With Bit, 13 Pieces

38606 - Screwdriver Set, With Bit, 13 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
38606
Order Code:
2760434
Technical Datasheet:
38606   Datasheet
See all Technical Docs

Product Information

:
1 Screwdriver, 1 Slotted Bit, 1 Phillips Bit, 3 Pozidriv Bits, 4 Torx Bits & 3 Hex Bits
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 38606 from Wiha is a screwdriver with 25mm magnetic bit magazine LiftUp. It is alternative to a screwdriver set and compact storage for 12 bits in the handle. The 38606 features ergonomic Wiha SoftFinish® multi component handle with roll-off protection. It is useful for hand and machine operation.
  • Assorted with 12 bits, 1/4" in blister pack
  • High grade chrome vanadium steel, through hardened blade
  • 25mm standard bits
  • Bit holder of stainless steel with powerful neodym magnet
  • Suitable for DIN 3126, ISO 1173, style D 6.3
  • Weight is 247g

Contents

1x bit standard 25mm (01624), 1x bit standard 25mm (01658), 1x bit standard 25mm (01688), 1x bit standard 25mm (01689), 1x bit standard 25mm (01690), 1x bit standard 25mm (01717), 1x bit standard 25mm (01718), 1x bit standard 25mm (01719), 1x bit standard 25mm (01721), 1x bit standard 25mm (01705), 1x bit standard 25mm (01706), 1x bit standard 25mm (01707).

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

S$78.14 ( S$83.61 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$78.14 (S$83.61)