You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

41233 - 

Screwdriver Set, Slotted, Pozidrive, 9 Pieces

41233 - Screwdriver Set, Slotted, Pozidrive, 9 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
41233
Order Code:
2760431
Also Known As:
GTIN UPC EAN: 4010995412333
Technical Datasheet:
41233   Datasheet
See all Technical Docs

Product Information

:
2 Screwdriver Bit Holders, 3 Slotted & 4 Pozidriv Bits
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 41233 from Wiha is a slimVario screwdriver and bit set. It is flexible, compact and mobile. All tools securely arranged in a robust and clearly laid out bag. Extensive interchangeable blade system saves space. Wiha SlimBits ensure unlimited, protected access to deep-set screws.
  • Slotted, Pozidriv, PlusMinus/Pozidriv 9 piece screwdrivers in bag
  • Simplifies work, offers you full protection, increases efficiency and safety
  • Each tool individually tested at 10000VAC and approved for 1000VAC
  • Manufactured according to IEC 60900:2012 standard
  • Weight is 330g

Contents

1x screwdriver with bit holder SoftFinish® electric slimVario (41229), 1x screwdriver with bit holder SoftFinish® electric slimVario (34577), 1x bit SlimBit electric (34578), 1x bit SlimBit electric (41159), 1x bit SlimBit electric (34581), 1x bit SlimBit electric (34585), 1x bit SlimBit electric (34586), 1x bit SlimBit electric (34589), 1x bit SlimBit electric (34590).

Also Known As

GTIN UPC EAN: 4010995412333

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$140.36 ( S$150.19 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$140.36 (S$150.19)