You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

42423 - 

Screwdriver, Hexagon, 1.5 mm Tip, 144 mm Overall, PicoFinish Series New

42423 - Screwdriver, Hexagon, 1.5 mm Tip, 144 mm Overall, PicoFinish Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
42423
Order Code:
3015001
Product Range
PicoFinish Series
Also Known As:
GTIN UPC EAN: 4010995424237
Technical Datasheet:
42423   Datasheet
See all Technical Docs

Product Information

:
144mm
:
1.5mm
:
PicoFinish Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish® fine screwdrivers are ideal for delicate and high-precision tasks in precision mechanics as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile.
  • Screwdriver handle size concept for an optimal balance between precision and control
  • Extra-long rotating cap ensures optimum feed
  • Ideal for delicate and high-precision fastening tasks for precision mechanics, model-making and hobby activities
  • Chrome-vanadium-molybdenum steel, matt chrome-plated

Also Known As

GTIN UPC EAN: 4010995424237

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

3 will be available for delivery on 9/9/19

More stock available week commencing 30/9/19

Contact me when back in stock

S$9.16 ( S$9.80 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.16 (S$9.80)
  ( )
5+ S$8.98 (S$9.61)