You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WIMA MPY20W1470FB00KSSD
Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 4700 pF, ± 20%, Y2, Through Hole
- Manufacturer:
- WIMA WIMA
- Manufacturer Part No:
- MPY20W1470FB00KSSD
- Order Code:
- 1006064
- Product Range
- MP 3
- Technical Datasheet:
- MPY20W1470FB00KSSD Datasheet
Product Range Selector (MP 3)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized Paper
- :
- Radial Box - 2 Pin
- :
- 4700pF
- :
- ± 20%
- :
- Y2
- :
- Through Hole
- :
- -
- :
- 250VAC
- :
- -
- :
- -
- :
- 10mm
- :
- -40°C
- :
- 110°C
- :
- MP 3
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 250+
- 1000+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$0.995 (S$1.07) | ( ) |
25+ | S$0.881 (S$0.95) | ( ) |
100+ | S$0.783 (S$0.85) | ( ) |
250+ | S$0.75 (S$0.81) | ( ) |
1000+ | S$0.734 (S$0.79) | ( ) |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.