You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

150141YB73100

LED, Top, Waterclear, Bi-Color, Blue, Yellow, SMD, 120 °, Round, Y 30mA, B 30mA

150141YB73100 - LED, Top, Waterclear, Bi-Color, Blue, Yellow, SMD, 120 °, Round, Y 30mA, B 30mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
150141YB73100
Order Code:
2322114
Technical Datasheet:
150141YB73100   Datasheet
See all Technical Docs

Product Overview

The 150141YB73100 is a 3528 bi-colour SMD LED with water clear lens, made of AlInGaP + InGaN chip. It is suitable for use with flat backlight for LCDs, switches and symbols.
  • Low energy consumption
  • High reliability
  • Low current requirement
  • Fast switching
  • No UV/IR radiation
  • None diffused lens
  • Black surface
  • Compact package outline
  • 72mW Power dissipation
  • 5V Reverse voltage
  • 1000V ESD threshold/human body model
  • Level-3 moisture sensitivity

Applications

Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Blue, Yellow

:
SMD

:
-

:
120°

:
Round

:
Y 30mA, B 30mA

:
Y 220mcd, B 240mcd

:
Y 2V, B 3.2V

:
Y 590nm, B 470nm

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

921 In stock Need more?

921 available for 3 - 4 business days delivery

S$0.497 ( S$0.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.497 (S$0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.435 (S$0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.348 (S$0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.