You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

750107

Demonstration Board, 100V Isolated Flyback Controller, Primary Side Sensing 12V/1A, 12W

750107 - Demonstration Board, 100V Isolated Flyback Controller, Primary Side Sensing 12V/1A, 12W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
750107
Order Code:
1895869
Technical Datasheet:
750107   Datasheet
See all Technical Docs

Product Overview

The 750107 is an design kit for 12W LT3748, a high input voltage isolated flyback DC to DC controller including Flyback Transformers for 3.3V, 5V and 12.8V that significantly simplifies the design of an isolated DC to DC converter. No opto isolator, third winding or signal transformer is required for feedback since the output voltage is sensed from the primary side flyback signal. The LT3748 operates in boundary mode, which is a variable frequency current mode control switching scheme, resulting in ±5% typical regulation over the full line, load and temperature range. Boundary mode also permits the use of a smaller transformer compared to equivalent continuous conduction mode designs.
  • Input voltage range 5V to 100V
  • No opto isolator, transformer or third winding required for feedback
  • Drives external N channel power MOSFET
  • Current mode control
  • Boundary mode operation
  • VOUT set with two external resistors
  • Off the shelf transformers
  • Programmable soft start
  • Programmable under voltage lockout
  • Output voltage temperature compensation

Applications

Industrial, Automotive, Communications & Networking, Medical, Power Management, LED Lighting

Product Information


:
Linear Technology

:
LT3748

:
Power Management - Voltage Regulator

:
Flyback Controller

:
-

:
-

:
-

:
Eval Board LT3748

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 24/8/20

Notify me when back in stock

S$151.18 ( S$161.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$151.18 (S$161.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.