You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

860021374006

Electrolytic Capacitor, 3.3 µF, 400 V, WCAP-ATG5 Series, ± 20%, Radial Leaded, 2000 hours @ 105°C

WURTH ELEKTRONIK 860021374006

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
860021374006
Order Code:
2465864
Product Range
WCAP-ATG5 Series
Technical Datasheet:
860021374006   Datasheet
See all Technical Docs

Product Range Selector (WCAP-ATG5 Series)

See all from this product range

Alternatives for 860021374006

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.3µF

:
400V

:
WCAP-ATG5 Series

:
± 20%

:
Radial Leaded

:
2000 hours @ 105°C

:
Polar

:
8mm

:
3.5mm

:
11.5mm

:
-25°C

:
105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Wurth Electronics Aluminum Electrolytic Capacitors are available in various designs: V-Chip, SMD, Radial THT, and Snap-In with high capacitances and voltages which are also available as non-polar versions. These are provided for the standard application with 85°C and 1000 h. In Aluminum Electrolytic Capacitors the cathode consists of wet electrolytic whereas the anode is made of an aluminum foil. An AI203 oxidization layer on the anode foil operates as the dielectric. In comparison to Aluminum Polymer Capacitors the Aluminum Electrolytic Capacitors are offered up to higher capacitance values (up to 33000 µF) and higher voltage ranges (up to 450 VDC).
  • Available in 10 V, 16 V, 25 V, 35 V, 50 V, 63 V and 400 V
  • Recommended soldering: Wave
  • Operating temperature: -40 °C to +105 °C for UR Less than 400 V; -25 °C to +105 °C for UR >= 400 V
  • General purpose product series with max. temperature of +105 °C
  • Load life: 2000 h @ +105 °C

Applications

Power Management, Power Supplies, Signal Processing, Instrumentation

No Longer Stocked

S$0.464 ( S$0.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.464 (S$0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$0.389 (S$0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.339 (S$0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.302 (S$0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.263 (S$0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
800+ S$0.251 (S$0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange