You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

885012208069

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R, WCAP-CSGP Series

885012208069 - SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R, WCAP-CSGP Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
885012208069
Order Code:
2495203
Product Range
WCAP-CSGP Series
Technical Datasheet:
885012208069   Datasheet
See all Technical Docs

Alternatives for 885012208069

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
25V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
WCAP-CSGP Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The WCAP-CSGP series capacitors from Wurth Elektronik are multilayer ceramic chip capacitors (MLCC) for general purpose applications. These capacitors provide high capacitance stability and minimal aging.
  • Capacitance values ranges from 1pF to 100µF
  • EIA 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Voltage rating available from 6.3V to 50V
  • Operating temperature range from -55°C to 125°C
  • Available in class I -NP0 and class II - X7R, X5R ceramic characteristics
  • Cu/Ni/Sn termination
  • High performance ceramic
  • Allows reflow and wave soldering

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2495203RL Check stock

No Longer Stocked

S$0.79 ( S$0.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.79 (S$0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.727 (S$0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.633 (S$0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange