You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XK-USB-AUDIO-HPA

Evaluation Board, DAC/Headphone Amplifier, High Resolution Stereo Audio Interfacing

XK-USB-AUDIO-HPA - Evaluation Board, DAC/Headphone Amplifier, High Resolution Stereo Audio Interfacing
XK-USB-AUDIO-HPA - Evaluation Board, DAC/Headphone Amplifier, High Resolution Stereo Audio Interfacing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XMOS XMOS
Manufacturer Part No:
XK-USB-AUDIO-HPA
Order Code:
2497320
Technical Datasheet:
XK-USB-AUDIO-HPA   Datasheet
See all Technical Docs

Product Overview

The XK-USB-AUDIO-HPA is a Development Platform for xCORE-AUDIO Hi-Res 2 DAC/HPA a high resolution stereo audio interfacing to deliver precise output with low noise/distortion. The xCORE-AUDIO Hi-Res 2 supports the full range of high resolution file formats, including PCM audio encoded at 384kHz/32-bit and DSD 2.8/5.6MHz audio from any suitable source. The board features plug-and-play operation bus or self powered and driverless operation with Mac OS X1 and Android2 multiple driver vendors for Windows.
  • High-speed USB 2.0 device
  • USB audio class 2.0 compliant
  • 2-channel Streaming from host at up to 384kHz PCM
  • Local clocking asynchronous USB audio transfer
  • Highly integrated
  • Highest resolution stereo playback
  • Low jitter, high quality audio capture and playback
  • Lowest total system cost and smallest form-factors

Applications

Test & Measurement, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XMOS

:
XHRA-2HPA

:
Audio

:
Headphone Amplifier

:
xCORE

:
-

:
xCORE-AUDIO

:
Eval Board XHRA-2HPA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

S$293.25 ( S$313.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$293.25 (S$313.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.