You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XS1-L4A-64-TQ48-C4 - 

Microcontroller, 4 Core, General Purpose, XCORE Family XS1L4A Series Microcontrollers, xCORE, 32bit

XS1-L4A-64-TQ48-C4 - Microcontroller, 4 Core, General Purpose, XCORE Family XS1L4A Series Microcontrollers, xCORE, 32bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XMOS XMOS
Manufacturer Part No:
XS1-L4A-64-TQ48-C4
Order Code:
2356335
Product Range
XCORE Family XS1L4A Series Microcontrollers
See all Technical Docs

Product Overview

The XS1-L4A-64-TQ48-C4 is a 32-bit Multicore Microcontroller with advanced multicore RISC architecture. The multicore microcontroller that brings the low latency and timing determinism of the xCORE architecture to mainstream embedded applications. Unlike conventional microcontrollers, xCORE multicore microcontrollers execute multiple real-time tasks simultaneously. Devices consist of one or more xCORE tiles, each containing between four and eight independent xCORE logical processors. Each logical core can execute computational code, advanced DSP code, control software (including logic decisions and executing a state machine) or software that handles I/O. The xCORE multicore microcontroller is completely deterministic, can write software to implement functions that traditionally require dedicated hardware. You can simulate your program like hardware and perform static timing analysis using the xTIMEcomposer development tools.
  • Up to 400 MIPS shared between up to 4 real-time logical cores
  • Programmable I/O - Port sampling rates of up to 60MHz with respect to an external clock
  • Hardware resources - 6 clock blocks, 10 timers and 4 locks
  • JTAG module for on-chip debug
  • Security - Programming lock disables debug and prevents read-back of memory contents
  • 14mA Standby mode power consumption

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
XCORE Family XS1L4A Series Microcontrollers
:
xCORE
:
32bit
:
400MHz
:
64KB
:
-
:
48Pins
:
TQFP
:
28I/O's
:
SPI, USB
:
950mV
:
1.05V
:
xCORE
:
XS1L4A
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3,495 In stock

3,495 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$8.61 ( S$9.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$8.61 (S$9.21)
  ( )
10+ S$7.74 (S$8.28)
  ( )
25+ S$7.31 (S$7.82)
  ( )
100+ S$6.34 (S$6.78)
  ( )
250+ S$6.01 (S$6.43)
  ( )
500+ S$5.40 (S$5.78)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.