You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EMH350PS12

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 354W @ 12CFM, 80V AC to 275V AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
EMH350PS12
Order Code:
2099413
Product Range
EMH Series
Technical Datasheet:
EMH350PS12   Datasheet
See all Technical Docs

Product Range Selector (EMH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Medical

:
1 Output

:
-

:
354W @ 12CFM

:
80V AC to 275V AC

:
Adjustable, Fixed

:
12V

:
29.2A

:
-

:
-

:
-

:
-

:
-

:
-

:
EMH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The EMH series of ultra compact high power density supplies deliver 250W and 350W within the industry standard 3" x 5" (76mm x 127mm) footprint. They achieve this very high power density with a minimal 12 CFM forced air requirement and a profile of just 1.4" (36mm) making them suitable for 1U and a host of other applications. All models feature a main output and 12V/0.6A fan supply output along with IEC60950 (IT) and IEC60601 BF (Medical) family safety approvals, thus including patient contact equipment in the wide range of possible applications. The EMH350 has a 5V/2A standby rail and can be supplied with a range of optional analogue and digital, PMBus compatible signals as well as a variable speed fan & cover. The EMH350D models have built in Oring diodes for use in redundant applications.
  • Industry Standard 3" x 5" x 1.43" Format
  • IT & Medical (BF) Approvals
  • 80V to 275VAC Operation
  • 5V Standby (EMH350)
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Power Management, Industrial, Medical

Available for back order

More stock available to supplier lead times which is approximately 9/8/21

Notify me when back in stock

S$325.82 ( S$348.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$325.82 (S$348.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$316.05 (S$338.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$306.27 (S$327.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$293.24 (S$313.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$273.69 (S$292.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --