You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER RDE2024S05

Isolated Through Hole DC/DC Converter, Railway, 5:1, 20 W, 1 Output, 5 V, 4 A

XP POWER RDE2024S05
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
RDE2024S05
Order Code:
2932090
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RDE2024S05   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Railway

:
5:1

:
20W

:
1 Output

:
5V

:
4A

:
-V

:
-A

:
Regulated

:
3kV

:
DIP

:
24V

:
Fixed, Adjustable

:
25.4mm

:
10.4mm

:
25.4mm

:
13V

:
70V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The RDE20 series provides a comprehensive wide DC input voltage range covering all requirements of the railway standard EN50155. The product features a robust design tested to railway standards and includes a remote on /off function, output voltage trimming, protection against short circuit, undervoltage lockout, overload and overvoltage
  • Regulated single and dual output
  • 24-48 VDC & 72-110 VDC nominal inputs for Railway Applications
  • 3000 VDC Isolation
  • EN50155 Certified for Railway Applications
  • EN50121-3-2 with External Components
  • Remote On/Off
  • Operating Temperature -40 °C to +100 °C
  • Full Power to +55 °C

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 30/9/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

S$71.25 ( S$77.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$71.25 (S$77.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$69.07 (S$75.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$66.89 (S$72.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$63.98 (S$69.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$59.62 (S$64.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --