You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER RDL100110S24

Isolated Through Hole DC/DC Converter, Railway, 2:1, 100 W, 1 Output, 24 V, 4.17 A

XP POWER RDL100110S24
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
RDL100110S24
Order Code:
2888861
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RDL100110S24   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Railway

:
2:1

:
100W

:
1 Output

:
24V

:
4.17A

:
-V

:
-A

:
Regulated

:
3kV

:
Half Brick

:
110V

:
Fixed, Adjustable

:
57.9mm

:
12.7mm

:
61mm

:
66V

:
160V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The RDL100 offers a cost effective solution meeting the railway standards for harsh environment applications. The half brick format is industry standard and features trim function and remote on/off functionality.
  • Single output
  • Wide 3:1 input range
  • Covers 110 VDC Nominal Input for Rail Applications
  • Complies with EN50155
  • Meets EN50121-3-2
  • Meets EN4554-2 Fire & Smoke
  • Industry Standard Half Brick
  • 40 °C to +100 °C Operation
  • Output Trim ±10%

Available for back order

More stock available to supplier lead times which is approximately 9/9/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

S$258.34 ( S$281.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$258.34 (S$281.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$226.05 (S$246.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$187.30 (S$204.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$167.92 (S$183.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$164.57 (S$179.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --