You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER SDM300PS48
AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 300W @ 15CFM, 150 W, 90V AC to 264V AC
New
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- SDM300PS48
- Order Code:
- 4226839
-
- Product Range
- SDM Series
- Technical Datasheet:
- SDM300PS48 Datasheet
Product Range Selector (SDM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Medical
- :
- 1 Output
- :
- 300W @ 15CFM
- :
- 150W
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- 48V
- :
- 6.25A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- SDM Series
Technical Documents (1)
Product Overview
- SDM series AC-DC power supply
- Medical approvals, fits 1U applications
- High efficiency, 3 year warranty
- 90-264VAC input voltage, 47-63Hz input frequency
- Overvoltage, overtemperature, overload, short circuit protection
- Operating temperature range from -10°C to +70°C
- Output voltage is 48V
- Output power is 300W (forced cooled), output current is 6.25A (forced cooled)
- Efficiency is 86% typical
- ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, EN60601-1, All 3rd Edition safety approvals
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/6/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$396.75 (S$428.49) | ( ) |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.