You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SRH05S15
DC/DC Converter, ITE, 1 Output, 6 W, 15 V, 400 mA, SRH Series
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- SRH05S15
- Order Code:
- 2829101
- Product Range
- SRH Series
- Technical Datasheet:
- SRH05S15 Datasheet
Product Range Selector (SRH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 6W
- :
- 15V
- :
- 400mA
- :
- SRH Series
- :
- Through Hole
- :
- 21V
- :
- 72V
Technical Docs (2)
Product Overview
- 3 pin switching regulator
- SIP Package
- Ultra Wide Input Range to 72 V
- Minus 40 °C to +85 °C Operation
- Full Load to 60 °C Ambient
- Class B Conducted & Radiated Emissions
- See Technical Note for information about XP Power's plans for the UKCA Marking
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$12.09 (S$12.94) | ( ) |
5+ | S$11.73 (S$12.55) | ( ) |
10+ | S$11.36 (S$12.16) | ( ) |
25+ | S$10.89 (S$11.65) | ( ) |
100+ | S$10.16 (S$10.87) | ( ) |
Pricing is unavailable. Please contact customer services.