You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STR05S2V5.
DC-DC CONVERTER, 2.5V, 0.5A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- STR05S2V5.
- Order Code:
- 2536956
- Technical Datasheet:
- STR05S2V5. Datasheet
Product Range Selector (STR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 1.25W
- :
- 2.5V
- :
- 500mA
- :
- Adjustable
- :
- Surface Mount Device
- :
- 4.75V
- :
- 32V
- :
- Surface Mount DIP
- :
- 15.3mm
- :
- 12.35mm
- :
- 9.24mm
- :
- STR Series
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 3/5/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$12.09 (S$12.94) | ( ) |
5+ | S$11.73 (S$12.55) | ( ) |
10+ | S$11.36 (S$12.16) | ( ) |
25+ | S$10.89 (S$11.65) | ( ) |
100+ | S$10.16 (S$10.87) | ( ) |
500+ | S$9.43 (S$10.09) | ( ) |
Pricing is unavailable. Please contact customer services.