You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STR05S3V3
Non Isolated POL DC/DC Converter, ITE, 1 Output, 1.65 W, 3.3 V, 500 mA, Adjustable
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- STR05S3V3
- Order Code:
- 2643390
- Product Range
- STR Series
- Technical Datasheet:
- STR05S3V3 Datasheet
Product Range Selector (STR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 1.65W
- :
- 3.3V
- :
- 500mA
- :
- Adjustable
- :
- Surface Mount Device
- :
- 4.75V
- :
- 32V
- :
- Surface Mount DIP
- :
- 15.3mm
- :
- 12.35mm
- :
- 9.24mm
- :
- STR Series
Technical Docs (2)
Product Overview
- Input voltage range from 4.75V to 32V
- Output voltage of 3.3V and output current of 500mA
- Input current of 5mA at no load and 35µA remote on/off input current of 24V input
- Maximum capacitive load of 220µF, minimum efficiency of 91% and maximum efficiency of 81%
- Trim range from 3V to 5V
- Ripple and noise of 30mV pk-pk at 1.5V to 6.5V and 40mV pk-pk at 9V to 15V
- Remote on/off
- Initial set accuracy of ±2% and switching frequency of 330KHz
- 0.6inch x 0.49inch x 0.36inch (15.3mm x 12.35mm x 9.24mm) dimension and weight is 1.7g
- Operating temperature range from -40°C to 100°C
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, Industrial
Available for back order
More stock available to supplier lead times which is approximately 22/3/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$11.12 (S$11.90) | ( ) |
5+ | S$10.54 (S$11.28) | ( ) |
10+ | S$10.02 (S$10.72) | ( ) |
25+ | S$9.45 (S$10.11) | ( ) |
50+ | S$8.89 (S$9.51) | ( ) |
Pricing is unavailable. Please contact customer services.