You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STS1005S1V2

Non Isolated POL DC/DC Converter, ITE, 1 Output, 1.2 W, 1.2 V, 1 A, Fixed, Adjustable

XP POWER STS1005S1V2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
STS1005S1V2
Order Code:
2909094
Product Range
STS Series
Technical Datasheet:
STS1005S1V2   Datasheet
See all Technical Docs

Product Range Selector (STS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
1.2W

:
1.2V

:
1A

:
Fixed, Adjustable

:
Surface Mount Device

:
3V

:
5.5V

:
Surface Mount DIP

:
15.2mm

:
11.8mm

:
3.6mm

:
STS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The STS10 is a series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.
  • Regulated single outputs from 1.2 to 15VDC
  • Wide input range
  • SMD-10 package
  • Non-isolated
  • Output voltage trim ±10%
  • High efficiency up to 96%
  • Class B conducted & radiated emissions with external components
  • Short-circuit protection
  • No heatsink required
  • Remote On/Off
  • Full load to +65°C
  • See Technical Note for information about XP Power's plans for the UKCA Marking

5 In stock Need more?

5 available for 3 - 4 business days delivery

S$12.01 ( S$12.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$12.01 (S$12.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$11.66 (S$12.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$11.29 (S$12.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$10.82 (S$11.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$10.10 (S$10.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$9.37 (S$10.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange