You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VEP15US05

AC/DC Power Supply, ITE & Medical, 1 Output, 10 W, 5 V, 2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VEP15US05
Order Code:
1716974
Product Range
VEP Series
Technical Datasheet:
VEP15US05   Datasheet
See all Technical Docs

Product Range Selector (VEP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Medical

:
1 Output

:
10W

:
5V

:
2A

:
-

:
-

:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm

:
-

:
-

:
Fixed

:
80V AC to 264V AC

:
VEP Series

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

  • IT & Medical 3rd Edition Safety Approvals
  • Energy Level V
  • CEC2008 & EISA2007 Compliant
  • <0.3W No Load Input Power
  • Interchangeable Input Connectors
  • Class II Construction
  • Low Cost
  • Output via 2.5mm plug
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Medical

307 In stock

307 available for 3 - 4 business days delivery

Available until stock is exhausted

S$25.26 ( S$27.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$25.26 (S$27.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$24.45 (S$26.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$23.71 (S$25.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$22.80 (S$24.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$21.55 (S$23.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --