You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
YAGEO P6KE160A/B
TVS Diode, P6KE, Unidirectional, 136 V, 219 V, DO-15, 2 Pins
- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- P6KE160A/B
- Order Code:
- 3788351
-
- Product Range
- P6KE
- Technical Datasheet:
- P6KE160A/B Datasheet
Product Range Selector (P6KE)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P6KE
- :
- Unidirectional
- :
- 136V
- :
- 219V
- :
- DO-15
- :
- 2Pins
- :
- 152V
- :
- 168V
- :
- 600W
- :
- 150°C
- :
- Through Hole
- :
- -
Technical Documents (1)
Product Overview
Warnings
1,990 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/8/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 100+
- 500+
- 1000+
- 2000+
- 5000+
- 10000+
- 50000+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
5+ | S$0.391 (S$0.42) | ( ) |
100+ | S$0.197 (S$0.21) | ( ) |
500+ | S$0.175 (S$0.19) | ( ) |
1000+ | S$0.136 (S$0.15) | ( ) |
2000+ | S$0.122 (S$0.13) | ( ) |
5000+ | S$0.119 (S$0.13) | ( ) |
10000+ | S$0.106 (S$0.11) | ( ) |
50000+ | S$0.093 (S$0.10) | ( ) |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.