You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RC0402FR-0724RL - 

SMD Chip Resistor, 0402 [1005 Metric], 24 ohm, 50 V, Thick Film, 63 mW

RC0402FR-0724RL - SMD Chip Resistor, 0402 [1005 Metric], 24 ohm, 50 V, Thick Film, 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402FR-0724RL
Order Code:
1458765
Product Range
RC Series
Technical Datasheet:
RC0402FR-0724RL   Datasheet
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
24ohm
:
-
:
50V
:
Thick Film
:
63mW
:
± 1%
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Yageo RC_L series resistors are general purpose thick film chip resistors with lead free terminations made by thick film process. The resistance range includes E24 and E96 decade values from 1ohm to 100Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0075, 0100, 0201, 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 case sizes available
  • Small chip sizes save PCB space
  • Rated voltage range of 10V to 200V
  • Maximum power rating of 2W
  • Available in ±0.1%, ±0.5%, ±1% and ±5% tolerance
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • -55°C to 155°C temperature range for RC0402 to RC2512 and -55°C to 125°C for RC0075 to RC0201

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for RC0402FR-0724RL

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ S$0.003 (S$0.00)   ( )

Restricted Item Add
     

Each (Supplied on Cut Tape)

100+ S$0.027 (S$0.03)   ( ) 1000+ S$0.013 (S$0.01)   ( ) 2500+ S$0.011 (S$0.01)   ( ) 5000+ S$0.01 (S$0.01)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

10000+ S$0.01 (S$0.01)   ( ) 30000+ S$0.009 (S$0.01)   ( ) 50000+ S$0.008 (S$0.01)   ( ) 100000+ S$0.007 (S$0.01)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

100+ S$0.012 (S$0.01)   ( ) 500+ S$0.01 (S$0.01)   ( ) 1000+ S$0.009 (S$0.01)   ( ) 2500+ S$0.009 (S$0.01)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

S$0.026 ( S$0.03 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
50+ S$0.026 (S$0.03)
  ( )
100+ S$0.011 (S$0.01)
  ( )
1000+ S$0.006 (S$0.01)
  ( )
2500+ S$0.005 (S$0.01)
  ( )
5000+ S$0.004 (S$0.00)