Print Page
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
10+ | S$0.106 (S$0.1155) |
100+ | S$0.085 (S$0.0926) |
500+ | S$0.077 (S$0.0839) |
2500+ | S$0.075 (S$0.0818) |
5000+ | S$0.069 (S$0.0752) |
10000+ | S$0.059 (S$0.0643) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.06 (S$1.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL0402FR-070R68L
Order Code4729238
Product RangeRL Series
Technical Datasheet
Resistance0.68ohm
Product RangeRL Series
Resistor Case / Package0402 [1005 Metric]
Power Rating63mW
Resistance Tolerance± 1%
Resistor TypeGeneral Purpose
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Product Length1mm
Product Width0.5mm
Voltage Rating50V
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.68ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Resistor Technology
Thick Film
Product Length
1mm
Voltage Rating
50V
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
63mW
Resistor Type
General Purpose
Temperature Coefficient
± 300ppm/°C
Product Width
0.5mm
Product Height
0.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001