Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5000+ | S$0.131 (S$0.1428) |
25000+ | S$0.129 (S$0.1406) |
50000+ | S$0.126 (S$0.1373) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
S$655.00 (S$713.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL1206FR-070R04L
Order Code4152952
Product RangeRL Series
Technical Datasheet
Resistance0.04ohm
Product RangeRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 1200ppm/°C
Product Length3.1mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
RL1206FR-070R04L is a RL series low ohmic chip resistor with lead-free terminations made by thick film process. Applications include converters, printer equipment, server board, telecom, consumer and car electronics.
- AEC-Q200 qualified
- High component and equipment reliability
- Saving of PCB space
- Non-forbidden materials used in products/production
- Low resistances applied to current sensing
- 1206 size, 250mW power rating
- ±1% tolerance, 40mohm resistance
- ±1200ppm/°C temperature coefficient
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
0.04ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 1200ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RL Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001