You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SSL0804T-100M-N - 

Power Inductor (SMD), 10 µH, Unshielded, SSL0503HC Series, 12.95mm x 9.4mm x 5.21mm

SSL0804T-100M-N - Power Inductor (SMD), 10 µH, Unshielded, SSL0503HC Series, 12.95mm x 9.4mm x 5.21mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
SSL0804T-100M-N
Order Code:
1852798
Product Range
SSL0503HC Series
Technical Datasheet:
SSL0804T-100M-N   Datasheet
See all Technical Docs

Product Information


:
10µH

:
-

:
Unshielded

:
-

:
SSL0503HC Series

:
12.95mm x 9.4mm x 5.21mm

:
0.038ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SSL0503HC series SMD Power Inductor specially designed for high-current, low voltage DC-DC converter applications. It's simple, rugged design provides current ratings normally available in larger packages. With its tinned self-leaded construction, SSL-HC series can achieve very low DCR values and excellent solderability. In addition, they have very low resistance and a rugged self-leaded construction.
  • -40 to 85°C Operating temperature range

Applications

Power Management, Industrial, Computers & Computer Peripherals, Portable Devices, Consumer Electronics

Associated Products

Compare Selected

No Longer Stocked

S$0.748 ( S$0.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.748 (S$0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.611 (S$0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.501 (S$0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ S$0.428 (S$0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.