You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EZ80F915005MODG - 

ETHERNET MOD, EZ80F91, 100 BASE-T

EZ80F915005MODG - ETHERNET MOD, EZ80F91, 100 BASE-T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZILOG ZILOG
Manufacturer Part No:
EZ80F915005MODG
Order Code:
1554228
Technical Datasheet:
EZ80F915005MODG   Datasheet
See all Technical Docs

Product Overview

EZ80F915005MODG is an eZ80F91 mini Enet module. Zilog's eZ80F91 mini Enet module is a compact, High-performance Ethernet module specially designed for the rapid development and deployment of embedded systems requiring control and Internet/Intranet connectivity. This expandable module is powered by Zilog's latest power-efficient, high-speed, optimised pipeline architecture eZ80F91 microcontroller. It is a high-speed single-cycle instruction fetch microcontroller which can operate with a clock speed of 50MHz. It can operate in Z80 compatible addressing mode (64 KB) or full 24-bit addressing mode (16 MB).
  • 10/100 Base-T Ethernet PHY with RJ45 connector
  • Factory default 5 MHz crystal oscillator input, 50 MHz maximum operating speed via PLL
  • 128 KB fast external SRAM
  • 256 KB on-chip flash memory
  • 8 KB on-chip SRAM
  • Real-time clock support
  • I/O connector provides 32 general-purpose 5V tolerant I/O pinouts
  • Onboard connector provides I/O bus for external peripheral connections
  • Connection to eZ80Acclaim development platform via two 56-pin mini-headers

Applications

Communications & Networking, Industrial
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
No Longer Stocked

S$75.39 ( S$80.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$75.39 (S$80.67)