Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for D00673
2 Products Found
Product Overview
- Especially designed for lead-free soldering
- Heating up from the room temperature to 350°C in 30 seconds
- Intelligent soldering : the power alter with the solder point
- Extraordinary heat energy compensation ensures the temperature is at peak performance at all times
- Long life soldering tip
- UK type G and Euro type F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
Output Power
60W
Product Range
-
Heat Temperature Max
480°C
Kit Contents
Solder Station & Solder Iron
Plug Type
EU, UK
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5