Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-17B MAX-02Copy
Manufacturer Standard Lead Time3 weeks
Order Code4785100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$244.000 (S$265.960) |
Price for:Each
Minimum: 1
Multiple: 1
S$244.00 (S$265.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-17B MAX-02Copy
Manufacturer Standard Lead Time3 weeks
Order Code4785100
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
No. of Digits-
DMM Response Type-
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FLK-17B MAX-02/APC is an economical digital multimeter. Fluke 17B MAX Inherits and continues the classic design of 17B+, with further improved functions: Input Alert Alarm, Simple interface to wake meter from sleep mode by activating any buttons, test leads with fine probes to help electricians and electronic R&D personnel make accurate measurements.
- Measures voltage up to 1000V AC/DC and current up to 10A
- Features frequency, resistance, continuity, and diode test functions
- Large backlit display ensures easy visibility in dimly lit areas
- Audible and visual alarm for incorrect connections
- Test leads with fines tips for circuit board testing
- Simple interface to wake meter from sleep mode by activating any buttons
- CAT III 1000V / CAT IV 600V safety rated for professional environments
- Powered by 2AA, IEC LR6 battery
- IP40 rated
- Size (HxWxL) is 183mm x 91mm x 49.5mm
Contents
Digital multimeter, TL31 extra-slim test leads with 2 protective caps, Type K thermocouple, 2 AA batteries, Safety information.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
No. of Digits
-
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.455
