New to element14? Start here
2013/06/20

Spotted an Error? Print Page Share this page

TEKTRONIX - TCP305 - PROBE, CURRENT, 50A, 50MHZ

TEKTRONIXTCP305
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TEKTRONIX
Order Code:
4360254
Manufacturer Part No:
TCP305

Technical Data Sheet (214.83KB) EN
Technical Data Sheet (214.83KB) EN

Product Information
  • PROBE, CURRENT, 50A, 50MHZ
  • Test Probe Ratio: -
  • Connector Type A: BNC Plug
  • Connector Type B: -
  • Lead Length: 1.5m
  • Bandwidth: 50MHz
  • Load Current: 30A
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

2195 / ASIA

Availability

Availability: SG 1 UK 4

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: S$2,349.00  

  1. Qty

Price

Qty List Price
1+  S$2,349.00
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
TCPA300

TEKTRONIX

AMPLIFIER, CURRENT PROBE

Test Probe Type:Clamp; Test Probe Functions:Current; Accuracy %:3%; For Use With:TDS1000B, TDS2000B Series Digital Storage Oscilloscopes; Accessory Type:Probe;

UK 8
SG 0
Price
For: 1 Each
1+
S$4,050.00
TCPA400

TEKTRONIX

PROBE, CURRENT, AMPLIFIER, 750A, 2MHZ

Test Probe Ratio:-; Input Voltage Max:600V; Connector Type A:4mm Banana Plug Shrouded; Connector Type B:-; Lead Length:8m;

UK 2
SG 1
Price
For: 1 Each
1+
S$4,050.00
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
SILV400

TEKTRONIX

OPTION, 5 YEAR WARRANTY AND FAST REPAIR

SVHC:No SVHC (19-Dec-2012); Accessory Type:Service Plan; For Use With:DMM4k Series, PWS2k Series, PWS, 4000 Series, TDS1K EDU, TPP0500 & TPP1k; Series:400;

UK 2
SG 0
Price
For: 1 Each
1+
S$653.00
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEKTRONIX) OR (Oscilloscope Leads) OR (TCP305)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

1 Each
S$653.00

Alternatives

TEKTRONIX TCPA300
1 Each
S$4,050.00
1 Each
S$4,050.00