Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.130 (S$24.1217) |
| 10+ | S$22.020 (S$24.0018) |
| 25+ | S$21.540 (S$23.4786) |
| 100+ | S$20.630 (S$22.4867) |
| 250+ | S$17.930 (S$19.5437) |
Product Information
Product Overview
The 21 02 151 2405 is a 4-pole Female HARAX® Circular Industrial Connector made of PVC/PP conductor insulation. It is ideal for use with 4-position M8 sensors and actuators. The HARAX rapid termination system uses axial insulation displacement technology to reduce installation time by up to 50%. Installation simply involves removing the outer insulation of the cable, attaching the HARAX connector assembly and tightening a screw cap. Not only connection is performed automatically, but the finished joint offers full strain relief as well as sealing to IP67.
- 26 to 22AWG Conductor
- IP67 Protection rating
- 32V Rated voltage
- 4A Rated current
- -25 to 85°C Temperature limit
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
HARAX Series
Male
IDC / IDT Pin
IP67
Nylon (Polyamide) Body
Gold
32V
M8
4 Positions
Straight Panel Mount
-
Copper Alloy
4A
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate