36,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.734 (S$0.8001) |
| 10+ | S$0.621 (S$0.6769) |
| 100+ | S$0.592 (S$0.6453) |
| 500+ | S$0.542 (S$0.5908) |
| 1000+ | S$0.541 (S$0.5897) |
Product Information
Product Overview
The A3212ELHLT-T is a micropower ultra sensitive hall effect switch with latched digital output in 3 pin SOT2-3 package. Improved stability is made possible through chopper stabilization (dynamic offset cancellation) which reduces residual offset voltage normally caused by device over moulding, temperature dependencies and thermal stress. A 2.5V to 3.5V operation and unique clocking scheme reduce the average operating power requirements to less than 15μW with 2.75V supply. The A3212ELHLT-T includes hall voltage generator, small signal amplifier, chopper stabilization, latch and MOSFET output on a single silicon chip. Advanced BiCMOS processing is used to take advantage of low voltage and low power requirements, component matching, very low input offset errors and small component geometries.
- Small size, solid state reliability
- Supply current (IDD(AVG)) of 5.1μA at VDD = 2.75V
- 0.1% duty cycle
- Chopping frequency (fc) is 340KHz
- Superior temperature stability
- Extremely low switchpoint drift
- Insensitive to physical stress
- High ESD protection
- Easily assembly into applications due to magnetic pole independence
- Operating ambient temperature range from -40°C to 85°C
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch
SOT-23
SOT-23
3.5V
85°C
-
No SVHC (17-Jan-2023)
1mA
3Pins
2.5V
-40°C
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate