Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.752 | S$3.76 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.752 (S$0.8197) |
| 50+ | S$0.466 (S$0.5079) |
| 100+ | S$0.403 (S$0.4393) |
| 500+ | S$0.356 (S$0.388) |
| 1000+ | S$0.341 (S$0.3717) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | S$0.324 (S$0.3532) |
| 7500+ | S$0.315 (S$0.3434) |
Product Information
Product Overview
The HEF4538BT is a dual retriggerable-resettable Monostable Multivibrator. Each multivibrator has an active low trigger/retrigger input (nA), an active high trigger/retrigger input (nB), an overriding active low direct reset input (nCD), an output (nQ) and its complement (nQ) and two pins (nREXT/CEXT and nCEXT, always connected to ground) for connecting the external timing components CEXT and REXT. Typical pulse width variation over the specified temperature range is ±0.2%. The multivibrator may be triggered by either the positive or the negative edges of the input pulse and will produce an accurate output pulse with a pulse width range of 10μs to infinity. The duration and accuracy of the output pulse are determined by the external timing components CEXT and REXT.
- Tolerant of slow trigger rise and fall times
- Fully static operation
- Standardized symmetrical output characteristics
- 50mA supply current
- Complies with JEDEC standard JESD 13-B
Applications
Industrial
Technical Specifications
HEF4538
2.4mA
15.5V
SOIC
60ns
4538
85°C
-
No SVHC (25-Jun-2025)
Retriggerable Monostable
4.5V
SOIC
16Pins
HEF4000
-40°C
-
-
Alternatives for HEF4538BT,653
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate