Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The GP2Y0D805Z0F is a distance measuring Sensor Unit, composed of an integrated combination of PSD (position sensitive detector), IRED (infrared emitting diode) and signal processing circuit. The variety of the reflectivity of the object, the environmental temperature and the operating duration are not influenced easily to the distance detection because of adopting the triangulation method. The output voltage of this sensor stays high in case an object exists in the specified distance range. So this sensor can also be used as proximity sensor.
- Digital Output Type
- Short Distance Type
- Typical 50m Detection Distance
- Typical 5mA Consumption Current
- Sunlight Tolerance
- Add Vin Terminal and an External Transistor of VCC Line is Unnecessary at Intermittent Operating
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
50mm
Sensor Output Type
Digital
Connection Method
PCB
Supply Voltage DC Max
6.2V
Sensing Method
Infrared
Product Range
-
Supply Voltage DC Min
2.7V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996