Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVELLEMAN
Manufacturer Part NoDVM13MFC2
Order Code1270137
Also Known AsGTIN UPC EAN: 5410329360214
Your Part Number
No Longer Stocked
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoDVM13MFC2
Order Code1270137
Also Known AsGTIN UPC EAN: 5410329360214
Technical Datasheet
Bandwidth-
Counter Measuring FunctionsFrequency
Test Frequency Range0.01Hz to 2.4GHz
No. of Digits / Alpha8
Sensitivity80mVrms
External Height100mm
External Width270mm
External Depth215mm
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2014)
Product Overview
An affordable frequency counter offering an 8 digit LED display for in-depth measurements and analysis.
- 8-digits green LED display with annunciators
- Two-channel operating mode memory
- Adjustable range and gate time
- High-safety design as per IEC 1010, cat. II
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bandwidth
-
Test Frequency Range
0.01Hz to 2.4GHz
Sensitivity
80mVrms
External Width
270mm
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Counter Measuring Functions
Frequency
No. of Digits / Alpha
8
External Height
100mm
External Depth
215mm
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2