Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.990 (S$14.1591) |
| 5+ | S$12.620 (S$13.7558) |
| 10+ | S$12.250 (S$13.3525) |
| 25+ | S$11.140 (S$12.1426) |
| 50+ | S$10.770 (S$11.7393) |
| 100+ | S$10.070 (S$10.9763) |
| 250+ | S$9.780 (S$10.6602) |
Product Information
Product Overview
The 31-315 is a RF Connector, BNC series, BNC straight Crimp Plug with gold-plated brass contacts and crimp contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for LMR-100, M17/119-RG174, RG-174 and RG-188 cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
Belden 7805, RG174A/U, RG188A/U, RG316A/U
Gold Plated Contacts
Cable Mount
Lead (25-Jun-2025)
Straight Plug
50ohm
Brass
4GHz
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate