Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDS4559
Order Code
Full Reel2251968
Re-Reel1471052RL
Cut Tape1471052
Your Part Number
28,176 In Stock
Need more?
21299 Next business day delivery available(SG stock)
6875 Delivery in 3-4 Business Days(UK stock)
2 Delivery in 4-5 Business Days(US stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.585 (S$0.6377) |
| 50+ | S$0.485 (S$0.5286) |
| 100+ | S$0.400 (S$0.436) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | S$0.485 (S$0.5286) |
| 7500+ | S$0.476 (S$0.5188) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS4559
Order Code
Full Reel2251968
Re-Reel1471052RL
Cut Tape1471052
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id4.5A
Drain Source Voltage Vds P Channel60V
On Resistance Rds(on)0.055ohm
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.055ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.055ohm
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max2.2V
No. of Pins8Pins
Power Dissipation Pd2W
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS4559 is a complementary MOSFET device is produced using advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance. Suitable for LCD backlight inverter.
Applications
Power Management
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
4.5A
On Resistance Rds(on)
0.055ohm
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance N Channel
0.055ohm
Drain Source On State Resistance P Channel
0.055ohm
Gate Source Threshold Voltage Max
2.2V
Power Dissipation Pd
2W
Power Dissipation P Channel
2W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
4.5A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation N Channel
2W
Operating Temperature Max
175°C
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for FDS4559
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209