Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-SL700 DC24
Order Code1511545
Product RangeG2RV-SL Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-SL700 DC24
Order Code1511545
Product RangeG2RV-SL Series
Technical Datasheet
Coil Voltage24VDC
Contact Current6A
Product RangeG2RV-SL Series
Contact Voltage VAC250VAC
Contact Voltage VDC30VDC
Alternatives for G2RV-SL700 DC24
2 Products Found
Product Overview
The G2RV-SL700 DC24 is a Slim Relay with large plug-in terminals for reliable connection. The Relay has SPDT contact configuration with silver tin indium contact material and transparent housing enables for checking relay condition.
- Large Plug-in Terminals for Reliable Connection
- SPDT Contact Configuration
- Slim Outline to Save Space
- Transparent Housing Enables Checking Relay Condition
Applications
Automation & Process Control, Industrial
Technical Specifications
Coil Voltage
24VDC
Product Range
G2RV-SL Series
Contact Voltage VDC
30VDC
Contact Current
6A
Contact Voltage VAC
250VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04