Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.450 | S$2.45 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.450 (S$2.6705) |
| 10+ | S$1.690 (S$1.8421) |
Product Information
Product Overview
The ZXLD1356ET5TA is a continuous mode inductive Step-Down Converter designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The LED driver device operates from an input supply between 6 and 60V and provides an externally adjustable output current of up to 550mA. Depending upon supply voltage and external components, this can provide up to 30W of output power. Output current can be adjusted above or below the set value, by applying an external control signal to the ADJ pin. Enhanced output current dimming can be achieved by applying a PWM signal to the ADJ pin.
- Typically better than 0.8% output current accuracy
- Simple and with low part count
- Single pin ON/OFF and brightness control using DC voltage or PWM
- PWM resolution up to 1000:1
- High efficiency up to 97%
- Inherent open-circuit LED protection
Applications
LED Lighting, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buck
6V
60V
500kHz
TSOT-23
-40°C
-
-
AEC-Q100
TSOT-23
500kHz
-
60V
550mA
Surface Mount
5Pins
125°C
AEC-Q100
No SVHC (25-Jun-2025)
Buck
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate