Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179227-1
Order Code
Full Reel2360658
Cut Tape1653828
Product Range2mm AMP CT Connectors
Your Part Number
301,170 In Stock
Need more?
250 Next business day delivery available(SG stock)
300920 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.146 (S$0.1591) |
| 250+ | S$0.066 (S$0.0719) |
| 750+ | S$0.063 (S$0.0687) |
| 2000+ | S$0.060 (S$0.0654) |
| 5000+ | S$0.056 (S$0.061) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.049 (S$0.0534) |
| 30000+ | S$0.045 (S$0.049) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179227-1
Order Code
Full Reel2360658
Cut Tape1653828
Product Range2mm AMP CT Connectors
Technical Datasheet
Product Range2mm AMP CT Connectors
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 179227-1 is a socket Crimp Contact made of copper alloy with tin plated finish. It accepts 26 to 22AWG wire size. The dual beam rectangular signal (data) contact is suitable for hybrid mini-drawer connectors.
- 125VAC/DC Operating voltage
- 4A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
2mm AMP CT Connectors
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 179227-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144